- RS Stock No.:
- 725-1630
- Mfr. Part No.:
- 014102RS
- Brand:
- Sola
- RS Stock No.:
- 725-1630
- Mfr. Part No.:
- 014102RS
- Brand:
- Sola
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Electricians Torpedo
A torpedo level manufactured from a tough plastic which is distortion resistant and unaffected by extreme temperatures. Ideal for use in or around electrical panels containing low voltage circuits.
Horizontal and vertical vial (1mm/m accuracy)
Unbreakable solid acrylic block vial
250mm long
Waterproof construction
Unbreakable solid acrylic block vial
250mm long
Waterproof construction
Specifications
Attribute | Value |
---|---|
Level Type | Torpedo |
Length | 250mm |
Number of Vials | 2 |
Accuracy | ±1 mm/m |
Waterproof | Yes |
Calibrated | RSCAL |
Model Number p | 014102RS |