Subtotal (1 unit)*
£83.92
(exc. VAT)
£100.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.92 |
*price indicative
- RS Stock No.:
- 890-097
- Mfr. Part No.:
- T3494 40
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Box Section Level | |
| Level Type | Box | |
| Length | 1m | |
| Frame Material | Aluminium | |
| Number of Vials | 3 | |
| Accuracy | ±0.5 % | |
| Waterproof | Yes | |
| Magnetic | No | |
| Vial Type | Unbreakable | |
| Width | 1m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Box Section Level | ||
Level Type Box | ||
Length 1m | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Accuracy ±0.5 % | ||
Waterproof Yes | ||
Magnetic No | ||
Vial Type Unbreakable | ||
Width 1m | ||
Standards/Approvals No | ||
Height 1m | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The CK aluminium box level is strong, light and durable. It is shockproof, unbreakable vials and guaranteed leak-proof for three years.
Luminous horizontal vial for low light conditions
2 vertical and 1 horizontal vial
