Milwaukee 2 m Box Section Level
- RS Stock No.:
- 858-278
- Mfr. Part No.:
- 4932459590
- Brand:
- Milwaukee
Subtotal (1 unit)*
£31.66
(exc. VAT)
£37.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.66 |
*price indicative
- RS Stock No.:
- 858-278
- Mfr. Part No.:
- 4932459590
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Level Type | Slim Box Levels | |
| Product Type | Box Section Level | |
| Length | 2m | |
| Number of Vials | 2 | |
| Accuracy | 0.029 ° | |
| Magnetic | No | |
| Milled Surface | Yes | |
| Vial Type | Solid Acrylic | |
| Standards/Approvals | VPA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Level Type Slim Box Levels | ||
Product Type Box Section Level | ||
Length 2m | ||
Number of Vials 2 | ||
Accuracy 0.029 ° | ||
Magnetic No | ||
Milled Surface Yes | ||
Vial Type Solid Acrylic | ||
Standards/Approvals VPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee level is designed for accurate alignment and measurement. With a robust construction and multiple Advanced features, it ensures exceptional performance and reliability for both professionals and DIY enthusiasts.
Features two solid acrylic vials that are shockproof and UV resistant
Precision milled measuring surface up to 120 cm provides maximum accuracy
Includes shock-absorbing end caps to enhance durability
Durable hang hole facilitates easy storage
