Milwaukee 1.8 m Box Section Level
- RS Stock No.:
- 858-277
- Mfr. Part No.:
- 4932459379
- Brand:
- Milwaukee
Subtotal (1 set)*
£55.83
(exc. VAT)
£67.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 11 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £55.83 |
*price indicative
- RS Stock No.:
- 858-277
- Mfr. Part No.:
- 4932459379
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Box Section Level | |
| Level Type | Slim Box Levels | |
| Length | 1.8m | |
| Number of Vials | 3 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Box Section Level | ||
Level Type Slim Box Levels | ||
Length 1.8m | ||
Number of Vials 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Slim Box Levels are precision tools designed for accurate levelling in various applications. Their robust construction and range of sizes make them essential for both professional tradespeople and DIY enthusiasts alike.
Durable construction ensures long-lasting performance
Designed for easy handling and optimal accuracy
Ideal for a variety of levelling tasks and projects
