Milwaukee 180 cm Box Section Level
- RS Stock No.:
- 858-276
- Mfr. Part No.:
- 4932459095
- Brand:
- Milwaukee
Subtotal (1 unit)*
£27.49
(exc. VAT)
£32.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.49 |
*price indicative
- RS Stock No.:
- 858-276
- Mfr. Part No.:
- 4932459095
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Level Type | Slim Box Levels | |
| Product Type | Box Section Level | |
| Length | 180cm | |
| Number of Vials | 2 | |
| Accuracy | 0.029 ° | |
| Magnetic | No | |
| Milled Surface | Yes | |
| Vial Type | Solid Acrylic | |
| Standards/Approvals | VPA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Level Type Slim Box Levels | ||
Product Type Box Section Level | ||
Length 180cm | ||
Number of Vials 2 | ||
Accuracy 0.029 ° | ||
Magnetic No | ||
Milled Surface Yes | ||
Vial Type Solid Acrylic | ||
Standards/Approvals VPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee precision level is a reliable tool designed for accurate measurements. With a length of 180 cm, it ensures maximum precision for various applications, making it essential for both professionals and DIY enthusiasts.
Two solid acrylic vials ensure shockproof durability and UV resistance
Precision milled measuring surface up to 120 cm provides maximum accuracy
Shock-absorbing end caps enhance longevity and protect against damage
Includes a Durable hang hole for convenient storage
