Milwaukee 1 m Box Section Level
- RS Stock No.:
- 858-274
- Mfr. Part No.:
- 4932459093
- Brand:
- Milwaukee
Subtotal (1 unit)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.66 |
*price indicative
- RS Stock No.:
- 858-274
- Mfr. Part No.:
- 4932459093
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Level Type | Slim Box Levels | |
| Product Type | Box Section Level | |
| Length | 1m | |
| Number of Vials | 2 | |
| Accuracy | 0.029 ° | |
| Magnetic | No | |
| Milled Surface | Yes | |
| Vial Type | Solid Acrylic | |
| Standards/Approvals | VPA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Level Type Slim Box Levels | ||
Product Type Box Section Level | ||
Length 1m | ||
Number of Vials 2 | ||
Accuracy 0.029 ° | ||
Magnetic No | ||
Milled Surface Yes | ||
Vial Type Solid Acrylic | ||
Standards/Approvals VPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee spirit level is designed for precision alignment and measurement tasks. With a robust build and accurate readings, it ensures your projects achieve the highest standards of accuracy.
Two solid acrylic vials provide enhanced visibility and durability
Precision milled measuring surface extends up to 120 cm for maximum accuracy
Shockproof and UV resistant design ensures longevity in various environments
Shock absorbing end caps protect the level from damage during use
