Milwaukee 120 cm Spirit Level & Inclinometer
- RS Stock No.:
- 858-271
- Mfr. Part No.:
- 4932459069
- Brand:
- Milwaukee
Subtotal (1 unit)*
£94.16
(exc. VAT)
£112.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.16 |
*price indicative
- RS Stock No.:
- 858-271
- Mfr. Part No.:
- 4932459069
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Spirit Level & Inclinometer | |
| Level Type | Box Level | |
| Length | 120cm | |
| Number of Vials | 3 | |
| Magnetic | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Spirit Level & Inclinometer | ||
Level Type Box Level | ||
Length 120cm | ||
Number of Vials 3 | ||
Magnetic No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee box level is a high-performance tool designed for precise alignment and measurement. Its robust build and Advanced vial technology make it essential for ensuring accurate results in various working environments.
Reinforced BACKBONE for a strong and Durable frame
Precision milled measuring surface ensures accuracy in all positions
SHARPSITE vial technology enhances readability
Related links
- Milwaukee 120 cm Spirit Level & Inclinometer
- Stanley 120 cm Spirit Level & Inclinometer
- Milwaukee 180 cm Spirit Level & Inclinometer
- Stanley 60 cm Spirit Level & Inclinometer
- Stanley 180 cm Spirit Level & Inclinometer
- Stanley 30 cm Spirit Level & Inclinometer
- Stanley 120 cm Spirit Level
- Milwaukee 78.00 mm Magnetic Spirit Level & Inclinometer
