Bosch 1250 mm Magnetic Inclinometer
- RS Stock No.:
- 829-120
- Mfr. Part No.:
- 0.601.076.800
- Brand:
- Bosch
Subtotal (1 unit)*
£247.43
(exc. VAT)
£296.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £247.43 |
*price indicative
- RS Stock No.:
- 829-120
- Mfr. Part No.:
- 0.601.076.800
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Inclinometer | |
| Level Type | Digital | |
| Length | 1250mm | |
| Number of Vials | 2 | |
| Accuracy | ± 0.05° | |
| Magnetic | Yes | |
| Height | 59mm | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Inclinometer | ||
Level Type Digital | ||
Length 1250mm | ||
Number of Vials 2 | ||
Accuracy ± 0.05° | ||
Magnetic Yes | ||
Height 59mm | ||
Width 27mm | ||
- COO (Country of Origin):
- CN
The Bosch Digital Inclinometer is a 120 cm precision tool designed for measuring tilts and angles with exceptional accuracy. This dual-purpose device functions as a digital measurer and a traditional spirit level.
High precision electronic measurement accuracy
Slanted illuminated display rotates automatically
Acoustic signals at 0 and 90 degrees
Integrated hold and copy functions
Displays readings in degrees percent or mm/m
