SAM 230 mm Magnetic Spirit Level with Magnetic Bases
- RS Stock No.:
- 667-201
- Mfr. Part No.:
- 161-PM-23
- Brand:
- SAM
Subtotal (1 unit)*
£23.43
(exc. VAT)
£28.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.43 |
*price indicative
- RS Stock No.:
- 667-201
- Mfr. Part No.:
- 161-PM-23
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Level Type | Minibox level | |
| Product Type | Spirit Level with Magnetic Bases | |
| Length | 230mm | |
| Frame Material | Aluminium | |
| Number of Vials | 3 | |
| Accuracy | 0.5 mm/m | |
| Magnetic | Yes | |
| Milled Surface | Yes | |
| Vial Type | Acrylic | |
| Width | 20mm | |
| Standards/Approvals | NF E11-301 | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Level Type Minibox level | ||
Product Type Spirit Level with Magnetic Bases | ||
Length 230mm | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Accuracy 0.5 mm/m | ||
Magnetic Yes | ||
Milled Surface Yes | ||
Vial Type Acrylic | ||
Width 20mm | ||
Standards/Approvals NF E11-301 | ||
Height 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Electrician levels are expertly engineered tools designed for precision in measurement and alignment tasks. Constructed with robustness in mind, these levels feature dual anti-impact acrylic bubbles for vertical and horizontal readings, ensuring durability even in demanding environments. The magnified horizontal bubble is graduated to a remarkable 2%, providing extra accuracy for professional results. With a sturdy aluminium body, five impact-absorbing rubber end fittings, and powerful magnets on the milled base, this Compact level guarantees stability and ease of use on various surfaces. Perfectly suited for electricians, the level facilitates both precise measurements and secure adjustments, making it an essential tool for anyone Serious about their craft.
Two anti impact acrylic bubbles for reliable readings
Magnified horizontal bubble graduated to 2% for enhanced accuracy
Constructed from robust aluminium ensuring lasting strength
Impact absorbing rubber end fittings provide additional durability
Powerful magnets on the milled base for secure positioning on metal surfaces
Ultra Compact design promotes portability and convenience
Guarantee without time limit for tools used under normal conditions
Related links
- C.K. 230 mm Magnetic Spirit Level
- Bahco 230 mm Magnetic Torpedo Level Calibrated
- Stanley 230 mm Magnetic Torpedo Level Calibrated
- SAM 400 mm Magnetic Spirit Level
- SAM 400 mm Magnetic Spirit Level Calibrated
- Laserliner 610 mm Magnetic Spirit Level
- CK 210 mm Magnetic Spirit Level
- Virax 500 mm Magnetic Spirit Level
