- RS Stock No.:
- 195-3198
- Mfr. Part No.:
- N9340B
- Brand:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 195-3198
- Mfr. Part No.:
- N9340B
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Obtain field-ready performance: portable, rugged, fanless design, clear viewing both day and night, maximum 4-hour battery
Get benchtop performance with –144 dBm DANL, ±1.5 dB amplitude accuracy, and < 0.1 s full span sweep time
Achieve powerful measurements: spectrogram, AM/FM/ASK/FSK modulation analysis, AM/FM IBOC measurement, xDSL measurement, and more
Get benchtop performance with –144 dBm DANL, ±1.5 dB amplitude accuracy, and < 0.1 s full span sweep time
Achieve powerful measurements: spectrogram, AM/FM/ASK/FSK modulation analysis, AM/FM IBOC measurement, xDSL measurement, and more
Specifications
Attribute | Value |
---|---|
Bandwidth | 100 kHz → 3 GHz |
Sweep Modes | Continuous, Single |
Maximum Frequency | 3GHz |
Minimum Frequency | 1 MHz |
Display Type | TFT |
Screen Size | 640 x 480pixel |
RF Input | N-Type Female |
Desktop/Handheld | Handheld |
Model Number p | N9340B |
Length | 318mm |
Width | 69mm |
Height | 207mm |
Minimum Operating Temperature | -10°C |
Plug Type | USB |
Weight | 3.2kg |
Maximum Operating Temperature | +50°C |
Dimensions | 318 x 69 x 207mm |
Battery Life | 4 h |
- RS Stock No.:
- 195-3198
- Mfr. Part No.:
- N9340B
- Brand:
- Keysight Technologies