- RS Stock No.:
- 448-049
- Mfr. Part No.:
- N-1600SCB
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 448-049
- Mfr. Part No.:
- N-1600SCB
- Brand:
- Panasonic
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Extended Service Continuous Charge Industrial Tagged
Extended life in continuous charge applications
Discharge Temp. range (-20 °C → +60 °C)
Standard and Fast charge temp. range (0 → +45 °C)
Voltage 1.2V
Discharge Temp. range (-20 °C → +60 °C)
Standard and Fast charge temp. range (0 → +45 °C)
Voltage 1.2V
Note
Do not connect batteries in parallel
All batteries are supplied with only a residual charge
Charge Cells with an appropriate charger before use
Use suitable protection and charge control devices in building battery packs
All batteries are supplied with only a residual charge
Charge Cells with an appropriate charger before use
Use suitable protection and charge control devices in building battery packs
NiCd Rechargeable, Sanyo
Tagged version suitable for permanent installation into equipment or assembling into battery packs
Voltage 1.2V
Voltage 1.2V
Specifications
Attribute | Value |
---|---|
Size | CS |
Nominal Voltage | 1.2V |
Capacity | 1.6Ah |
Chemistry | NiCd |
Terminal Type | Tagged |
Brand Range | Sanyo Cadnica |
Operating Temperature Range | -20 → +70°C |