RS PRO Lithium Thionyl Chloride 3.6V A Battery
Available to back order for despatch when stock is available
Added
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 778-1087
- Brand:
- RS PRO
Units | Per unit |
1 - 4 | £7.52 |
5 - 9 | £7.22 |
10 + | £6.92 |
RS 3.6V Primary Lithium Thionyl Chloride
Note
Approvals
Attribute | Value |
Size | A |
Chemistry | Lithium Thionyl Chloride |
Nominal Voltage | 3.6V |
Capacity | 3.6Ah |
Terminal Type | Standard |
Dimensions | 50.5 x 16.94mm |