Varta Lithium Manganese Dioxide, Organic Electrolyte 3 V, CR1 CR11108 Coin Battery, 170 mAh, 11.6 mm x 10.8 mm

Subtotal (1 unit)*

£11.26

(exc. VAT)

£13.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.26

*price indicative

RS Stock No.:
765-778
Mfr. Part No.:
6131101401
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Product Type

Coin Battery

Series

6131

Battery Size

CR1

Nominal Voltage

3V

Chemistry

Lithium Manganese Dioxide, Organic Electrolyte

Battery Capacity

170mAh

IEC Code

CR11108

Number of Batteries

1

Diameter

11.6mm

Height

10.8mm

Weight

3.3g

RoHS Status: Exempt

COO (Country of Origin):
JP
The Varta lithium manganese dioxide battery offers a reliable power source for various applications, ensuring optimal functionality where it's most needed. Designed with precision, this battery operates at a nominal voltage of 3 V, providing consistent performance for devices with high energy demands. Its Compact yet efficient design includes a diameter of 11.4 mm, giving it versatility across multiple uses. With a typical capacity of 170 mAh, the battery is engineered to deliver long-lasting energy, making it Ideal for both consumer electronics and demanding applications. The patented organic electrolyte further enhances its performance, ensuring durability in a wide range of temperatures, from a chilling -55°C to a warm 65°C. Equipped with an impressive discharge time of 982 hours under continuous load, this battery stands out as a dependable choice in the marketplace.

Designed for high stability and powerful performance

Nominal voltage of 3 V caters to various electronic devices

Typical capacity of 170 mAh allows for prolonged usage

Temperature resilient, functioning optimally between -55°C and 65°C

Compact dimensions of 11.4 mm diameter facilitate diverse applications

Features an organic electrolyte for enhanced efficiency

Long discharge time of 982 hours under continuous load

Ideal for both consumer electronics and specialised applications

Manufactured with a focus on reliability and safety

Subject to change without prior notice, ensuring cutting-edge innovation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy