Varta Lithium Manganese Dioxide, Organic Electrolyte 3 V, CR1 CR14250 Speciality Size Non-Rechargeable Battery, 800 mAh,

Subtotal (1 unit)*

£9.54

(exc. VAT)

£11.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 141 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.54

*price indicative

RS Stock No.:
765-756
Mfr. Part No.:
6127101401
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Product Type

Speciality Size Non-Rechargeable Battery

Series

6127

Battery Size

CR1

Nominal Voltage

3V

Chemistry

Lithium Manganese Dioxide, Organic Electrolyte

Battery Capacity

800mAh

IEC Code

CR14250

Number of Batteries

1

Diameter

14.5mm

Weight

9g

Height

25mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Varta lithium manganese dioxide battery is designed for exceptional performance and reliability in a range of demanding applications. This Compact battery delivers a nominal voltage of 3 V and a remarkable capacity of 800 mAh, ensuring prolonged usage for devices requiring extended power sources. Engineered specifically for high-efficiency, it is Ideal for applications where consistent energy output is critical. Notably, it operates effectively within a temperature range of -30°C to 60°C, making it suitable for both indoor and outdoor conditions. Ultimately, this battery combines robust technology with proven design, providing users with a dependable power solution for their electronic devices.

Nominal voltage of 3 V for reliable operation

Offers a typical capacity of 800 mAh, supporting longer usage

Operates effectively in extreme temperature conditions from -30°C to 60°C

Compact dimensions, designed to fit various devices seamlessly

Weighs approximately 9 g, ensuring lightweight portability

Compatible for use in critical applications requiring constant energy

Subject to quality standards, ensuring performance reliability

Manufactured by varta, a trusted name in battery technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy