- RS Stock No.:
- 210-1239
- Mfr. Part No.:
- GALIL-6-C
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1239
- Mfr. Part No.:
- GALIL-6-C
- Brand:
- KRAMER ELECTRONICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kramer Electronics Cabinet Speakers works with a frequency response ranges from 65Hz to 20kHz and 80 W maximum rated power. It works with multi tap power transformer for selecting 8Ω impedance power settings that are suitable for an array installation
87dB sensitivity
0°C to +40°C operating temperature
0°C to +40°C operating temperature
Specifications
Attribute | Value |
---|---|
Speaker Type | Ceiling Speaker |
Model | Galil 6-C |
Nominal Rated Power | 30W |
Impedance | 8 Ω |
Frequency Response | 80Hz → 20kHz |
Colour | White |