- RS Stock No.:
- 460-190
- Brand:
- RS PRO
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 460-190
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
Flat 2-Core Loudspeaker Cable
2 core side by side unshielded cable
Transparent PVC with coloured stripe on one core
Transparent PVC with coloured stripe on one core
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Cross Sectional Area | 4 mm² |
Insulation Material | PVC |
Length | 25m |
Sheath Colour | Transparent |
Core Strands | 511/0.1 mm |
Size of Strands | 0.1 mm |
Sheath Material | Polyvinyl Chloride PVC |
Number of Strands | 511 |
Conductor Material | Oxygen Free Copper |
Cable Shape | Multicore |