RS PRO 9/16 in Ring Spanner Insulated
1 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 911-1342
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Units | Per unit |
1 + | £9.26 |
RS Pro Insulated Ratcheting Ring Spanners
Attribute | Value |
Spanner Type | Ring Spanner |
Imperial Size | 9/16in |
Imperial or Metric | Imperial |
Overall Length | 218 mm |
VDE/1000V Approved | Yes |
Double Ended | No |
Material | Chrome Vanadium Steel |
Finish | Insulated |
Size | 9/16 in |