GearWrench Combination Ratchet Spanner, 12.9 in Overall
- RS Stock No.:
- 850-0139
- Mfr. Part No.:
- 86111
- Brand:
- Gear Wrench
Stock information currently inaccessible
- RS Stock No.:
- 850-0139
- Mfr. Part No.:
- 86111
- Brand:
- Gear Wrench
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gear Wrench | |
| Overall Length | 12.9 in | |
| Material | Solid Steel | |
| Finish | Full Polished Chrome | |
| Size | 11 mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Gear Wrench | ||
Overall Length 12.9 in | ||
Material Solid Steel | ||
Finish Full Polished Chrome | ||
Size 11 mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
