- RS Stock No.:
- 772-3233
- Mfr. Part No.:
- 1 B 20
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 772-3233
- Mfr. Part No.:
- 1 B 20
- Brand:
- Gedore
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Metric Combination Spanner
Professional metric combination spanners with 10 degree offset ring end for better access to recessed and hard to access nuts.
Slim open end for added strength & high torque
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Spanner |
Metric Size | 20mm |
Imperial or Metric | Metric |
Overall Length | 270 mm |
Double Ended | Yes |
Material | Vanadium Steel |
Finish | Chrome |
Size | 20 mm |