- RS Stock No.:
- 717-8958
- Mfr. Part No.:
- 895M-65-70
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 717-8958
- Mfr. Part No.:
- 895M-65-70
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Double Ended Open Spannner (895M)
Heavy-duty double open ended spanner for industrial applications such as shipyards and rail industry.
Standard alloy steel
Gunmetal finish
Angle 15°
Gunmetal finish
Angle 15°
Standards
DIN 895/ ISO 1085
Specifications
Attribute | Value |
---|---|
Spanner Type | Open Ended Spanner |
Metric Size | 65 mm, 70mm |
Imperial or Metric | Metric |
Overall Length | 580 mm |
Double Ended | Yes |
Material | Alloy Steel |
Finish | Gunmetal |
Size | 65 x 70 mm |