GearWrench Combination Ratchet Spanner, 9mm, Metric, Double Ended, 149 mm Overall
- RS Stock No.:
- 509-9500
- Mfr. Part No.:
- 9909D
- Brand:
- GearWrench
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 509-9500
- Mfr. Part No.:
- 9909D
- Brand:
- GearWrench
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Spanner Type | Combination Ratchet Spanner | |
| Metric Size | 9mm | |
| Imperial or Metric | Metric | |
| Overall Length | 149 mm | |
| Double Ended | Yes | |
| Size | 9 mm | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Spanner Type Combination Ratchet Spanner | ||
Metric Size 9mm | ||
Imperial or Metric Metric | ||
Overall Length 149 mm | ||
Double Ended Yes | ||
Size 9 mm | ||
RoHS Status: Not Applicable
