- RS Stock No.:
- 191-4088
- Mfr. Part No.:
- S.154
- Brand:
- Facom
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£93.96
(exc. VAT)
£112.75
(inc. VAT)
Units | Per unit |
1 + | £93.96 |
- RS Stock No.:
- 191-4088
- Mfr. Part No.:
- S.154
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
FACOM LONG-REACH 1/2" RATCHET
Long-reach 1/2" ratchet
72 teeth mechanism for 5°
increments.
Reversing by rotating cap.
Length: 400 mm
(applies more torque and reduces effort).
72 teeth mechanism for 5°
increments.
Reversing by rotating cap.
Length: 400 mm
(applies more torque and reduces effort).
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Handle Type | Ratchet |
Overall Length | 404 mm |