- RS Stock No.:
- 146-8779
- Mfr. Part No.:
- MODM.467J12SLS
- Brand:
- Facom
3 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£400.47
(exc. VAT)
£480.56
(inc. VAT)
Units | Per unit |
1 + | £400.47 |
- RS Stock No.:
- 146-8779
- Mfr. Part No.:
- MODM.467J12SLS
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Tools fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The sliding crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:12 ratchet combination wrenches 467.SLS:8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 mm, 1/3 drawer foam tray PM.MOD467J12SLS (189 x 415 mm)
Weight:1.680 kg
The sliding crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:12 ratchet combination wrenches 467.SLS:8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 mm, 1/3 drawer foam tray PM.MOD467J12SLS (189 x 415 mm)
Weight:1.680 kg
Specifications
Attribute | Value |
---|---|
Series | MODM.467 |
Sizes in Set | 8 → 19 mm |
Number of Pieces | 12 |
VDE/1000V Approved | No |
Related links
- Facom MOD.467 Series 12-Piece Ratchet Spanner Set, 8 - 19 mm
- Facom MODM.467 Series 12-Piece Spanner Set, 1/4 → 15/16 in
- Facom 467BR Series 10-Piece Spanner Set, 8 → 19 mm
- Facom MODM.440 Series 17-Piece Spanner Set, 6 → 24 mm
- Facom 467 Series 12-Piece Spanner Set, 8 → 19 mm
- Facom MODM.467 Series 4-Piece Spanner Set, 21 → 30 mm
- Teng Tools 32-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm, 20
- Teng Tools 12-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm