- RS Stock No.:
- 146-8778
- Mfr. Part No.:
- MODM.440J5SLS
- Brand:
- Facom
8 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£171.41
(exc. VAT)
£205.69
(inc. VAT)
Units | Per unit |
1 + | £171.41 |
- RS Stock No.:
- 146-8778
- Mfr. Part No.:
- MODM.440J5SLS
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Tools fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The « sliding » crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:5 combination wrenches 440.SLS:27 , 29 , 30 , 32 , 34 mm, 1/3 drawer foam tray PM.MOD440J5SLS (189 x 415 mm)
Weight:2.950 kg
The « sliding » crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:5 combination wrenches 440.SLS:27 , 29 , 30 , 32 , 34 mm, 1/3 drawer foam tray PM.MOD440J5SLS (189 x 415 mm)
Weight:2.950 kg
Specifications
Attribute | Value |
---|---|
Series | MODM.440 |
Sizes in Set | 27 → 34 mm |
Number of Pieces | 5 |
VDE/1000V Approved | No |
Related links
- Facom MODM.440 Series 17-Piece Spanner Set Chrome Vanadium Steel
- Facom MODM.440 Series 17-Piece Combination Spanner Set, 6 → 24 mm
- Facom MODM.467 Series 12-Piece Spanner Set, 8 → 19 mm
- Facom MOD.440 Series 5-Piece Spanner Set 29 mm 32 mm, 34 mm
- Facom MODM.440 Series 17-Piece Spanner Set, 6 → 24 mm
- Facom MODM.440 Series 13-Piece Spanner Set, 1/4 → 15/16 in
- Facom MODM.467 Series 4-Piece Spanner Set, 21 → 30 mm
- Facom MODM.55 Series 7-Piece Ring Spanner Set, 8 x 9 → 21 x 23 mm