Bahco 12 x 13 mm Double Ended Open Spanner, Non Sparking

  • RS Stock No. 124-8000
  • Mfr. Part No. NS006-1213
  • Brand Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Bahco Non-sparking Double Open Ended Spanner

Bahco non-sparking double open ended spanner for tightening two different sizes of nuts and bolts.

Features and Benefits

Open-end wrench, for tightening of two different sizes of bolts and nuts
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 895

Specifications
Attribute Value
Spanner Type Open Ended Spanner
Imperial or Metric Metric
Metric Size 12 mm, 13mm
Overall Length 128 mm
Double Ended Yes
Material Aluminium Bronze
Non Sparking Yes
Size 12 x 13 mm
Discontinued product