- RS Stock No.:
- 865-6165
- Mfr. Part No.:
- 42115-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 865-6165
- Mfr. Part No.:
- 42115-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Stud Mount Tab Terminals
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility
Applications
These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Specifications
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Tab Thickness | 0.81mm |
Tab Size | 6.35 x 0.81mm |
Tab Width | 6.35mm |
Insulation | Uninsulated |
Termination Method | Crimp |
Contact Material | Brass |
Overall Length | 8.89mm |
Shrouded/Unshrouded | Unshrouded |