TE Connectivity Crimp Tab Terminal, Uninsulated, Tin over Nickel, Right Angle, 6.35 x 0.83mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity FASTON 250 PCB Mount Tab Terminals

FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available

Features and Benefits

• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility

Applications

These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston

Specifications
Attribute Value
Tab Size 6.35 x 0.83mm
Insulation Uninsulated
Contact Plating Tin over Nickel
Contact Material Brass
Overall Length 20.32mm
Series FASTON .250
Tab Thickness 0.83mm
Tab Width 6.35mm
Priced to Clear Yes
Discontinued product