- RS Stock No.:
- 488-1235
- Brand:
- RS PRO
321254 In stock - FREE next working day delivery available
11400 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 100)
£0.083
(exc. VAT)
£0.10
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | £0.083 | £8.30 |
500 - 2400 | £0.076 | £7.60 |
2500 - 4900 | £0.068 | £6.80 |
5000 - 9900 | £0.062 | £6.20 |
10000 + | £0.058 | £5.80 |
*price indicative |
- RS Stock No.:
- 488-1235
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Uninsulated Open Barrel Crimp Receptacles
From RS PRO a high-quality open barrel crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from brass with a tin plating. The tin plating has excellent conductivity and is also resistant to corrosion.
How Does a Female Crimp Connector Work?
The female connector or receptacle is crimped onto the end of the stranded electrical wire using the appropriate tooling, no solder is required. The male tab or blade connector on the opposing wire simply slots into the opening on the end of the receptacle to form a secure and reliable electrical connection.
Features and Benefits
Allows easy connection and disconnection of two wires
Provides a secure and permanent electrical connection
Solderless crimp connection
Tin plating for resistance to corrosion, added strength and excellent conductivity
Provides a secure and permanent electrical connection
Solderless crimp connection
Tin plating for resistance to corrosion, added strength and excellent conductivity
Applications
These female connectors are used in a wide range of industries including industrial, automotive and consumer industries. Applications include:
Industrial control systems
Industrial machines
Automotive applications
Communication equipment
Power supplies
HVAC
Domestic appliances including dishwashers, washing machines and dryers
Industrial machines
Automotive applications
Communication equipment
Power supplies
HVAC
Domestic appliances including dishwashers, washing machines and dryers
Selecting the Correct Connector Size
When selecting the right terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle has to match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being .110 (2.8mm), .187(4.8mm), .205(5.2mm), .250 (6.3mm), .375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle has to match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being .110 (2.8mm), .187(4.8mm), .205(5.2mm), .250 (6.3mm), .375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.
Crimping Tool
Small Pack Size
Per Unit, RS stock no: 488-1235
Large Pack Size
RS stock no: 270-7444
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.5mm² |
Gender | Female |
Maximum Wire Size mm² | 2mm² |
Tab Size | 6.4 x 0.8mm |
Insulation | Uninsulated |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 19mm |
Related links
- RS PRO Uninsulated Female Spade Connector 6.35 x 0.8mm Tab Size,...
- RS PRO Uninsulated Female Spade Connector 4.8 X 0.8mm Tab Size,...
- RS PRO Uninsulated Female Spade Connector 6.35 x 0.8mm Tab Size
- TE Connectivity Uninsulated Female Spade Connector 6.3 x 0.8mm Tab...
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector...
- MECATRACTION 51000 Red Insulated Female Spade Connector 6.4 x...
- RS PRO Uninsulated Female Spade Connector 4.75 x 0.8mm Tab Size
- JST SOM Insulated Male Spade Connector 6.4 x 0.8mm Tab Size, 0.5mm² to 2mm²