TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.5mm²
- RS Stock No.:
- 164-1639
- Mfr. Part No.:
- 341412-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1639
- Mfr. Part No.:
- 341412-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TE Connectivity Positive Lock Connector Contacts - MK II 250 Series
MK II 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
Note
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Series | Positive Lock .250 Mk II |
Gender | Female |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 15AWG |
Termination Method | Crimp |
Overall Length | 21.67mm |
- RS Stock No.:
- 164-1639
- Mfr. Part No.:
- 341412-1
- Brand:
- TE Connectivity