- RS Stock No.:
- 163-0347
- Mfr. Part No.:
- STO-2.5T-250N
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 163-0347
- Mfr. Part No.:
- STO-2.5T-250N
- Brand:
- JST
Technical Reference
Legislation and Compliance
Product Details
DIN type Chain Terminal STO series (Tab-on straight).
Insulation Sleeves:Hard and Soft Insulation Sleeves are available for this product.
Specifications
Attribute | Value |
---|---|
Type | Tab |
Minimum Wire Size mm² | 1mm² |
Gender | Male |
Series | STO |
Maximum Wire Size mm² | 2.5mm² |
Tab Size | 7.6 x 0.8mm |
Tab Thickness | 0.8mm |
Tab Width | 7.6mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 18AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Orientation | Straight |
Overall Length | 19.2mm |
Shrouded/Unshrouded | Unshrouded |