TE Connectivity 312 FASTON Spade Connector, Tab
- RS Stock No.:
- 475-185
- Mfr. Part No.:
- 1217956-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 3000 units)*
£232.90
(exc. VAT)
£279.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £232.90 | £0.078 |
*price indicative
- RS Stock No.:
- 475-185
- Mfr. Part No.:
- 1217956-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Spade Connector Type | PCB Tab | |
| Type | Tab | |
| Series | 312 FASTON | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Spade Connector Type PCB Tab | ||
Type Tab | ||
Series 312 FASTON | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB tab connector offers exceptional reliability and performance in various electronic applications. Designed with precision engineering, it facilitates seamless connections and enhances circuit integrity. With its robust construction, it is engineered to withstand demanding conditions, ensuring longevity and optimal functionality. The 312 faston design lends itself to easy installation and efficient use in tight spaces, making it an ideal choice for modern electronic devices. Whether in automotive, industrial, or consumer electronics, this connector stands out as a dependable component that meets stringent compliance standards, ensuring peace of mind for manufacturers and users alike.
Robust construction designed for longevity and durability
Faston tab style enables effortless connections
Optimised for high-performance applications
Compatible with a wide range of devices
Meets EU RoHS and REACH compliance guidelines
Low halogen content ensures environmental safety
Solder process capability supports diverse manufacturing methods
Faston tab style enables effortless connections
Optimised for high-performance applications
Compatible with a wide range of devices
Meets EU RoHS and REACH compliance guidelines
Low halogen content ensures environmental safety
Solder process capability supports diverse manufacturing methods
Related links
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.81mm Tab Size, 0.5mm² to 1mm²
- TE Connectivity Faston Spade Connector, Tab Terminal
- TE Connectivity FASTON 250 Brass Uninsulated Receptacle Spade Connector 6.35 x 0.81mm Tab
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1mm² to 2.5mm²
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 5.21 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.41mm Tab Size, 0.3mm² to
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.3mm Tab Size, 0.3mm² to
- TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector 2.79 x 0.8mm Tab Size, 1.3mm² to
