- RS Stock No.:
- 664-3666
- Mfr. Part No.:
- CU-2005
- Brand:
- HIROSUGI
Discontinued product
- RS Stock No.:
- 664-3666
- Mfr. Part No.:
- CU-2005
- Brand:
- HIROSUGI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stainless Steel Spacers, CU Series
Specifications
Attribute | Value |
---|---|
Body Length | 5mm |
Material | Stainless Steel |
For Screw Size | M2 |
Body Shape | Round |
Inside Diameter | 2.2mm |
Outside Diameter | 4mm |
Finish | Plain |