- RS Stock No.:
- 318-6416
- Mfr. Part No.:
- GBM4070.10
- Brand:
- Fischer Elektronik
- RS Stock No.:
- 318-6416
- Mfr. Part No.:
- GBM4070.10
- Brand:
- Fischer Elektronik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GBM4070 10 - Spacer with internal and external thread
Specifications
Attribute | Value |
---|---|
Body Length | 10mm |
Material | Brass |
Body Shape | Hex |
Hex Size Across Flat | 7mm |
Finish | Nickel Plated |
Related links
- HIROSUGI Standoff 10mm Body POM 6mm Stud
- Wurth Elektronik Standoff 10mm Body Male/Female, 6mm Stud
- RS PRO Standoff 10mm Body Female/Female
- Wurth Elektronik Standoff 10mm Body Male/Female, 5mm Stud
- Wurth Elektronik Standoff 10mm Body Male/Female, 8mm Stud
- RS PRO Standoff 10mm Body Female/Female, 10mm Stud
- Wurth Elektronik Standoff Steel, Female/Female
- Essentra Standoff 10mm Body Male/Female