- RS Stock No.:
- 124-3706
- Mfr. Part No.:
- DCH3000A
- Brand:
- Dimplex
Discontinued product
- RS Stock No.:
- 124-3706
- Mfr. Part No.:
- DCH3000A
- Brand:
- Dimplex
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Xpelair Commercial Wall Fan Heater, 3 kW
This Xpelair DCH3000A wall mounting fan heater circulates instant warmth to a room. Quiet and powerful this wall mounted fan heater has 3 heat settings, you can set to 1kW, 2kW or 3kW output.
This wall mounting fan heater is suitable for heating homes, offices and commercial premises such as hotel rooms, restaurants and shops.
The heater offers a choice of three heat outputs and can be automatically regulated using the built in thermostat, the adjustable EnergySaver temperature sensor control regulates heat output. For all year round comfort the heater can become a cool air circulation fan at the flick of a switch.
Very easy to install, the heater should be mounted not less than 305mm from the floor or 610mm from a ceiling.
This wall mounting fan heater is suitable for heating homes, offices and commercial premises such as hotel rooms, restaurants and shops.
The heater offers a choice of three heat outputs and can be automatically regulated using the built in thermostat, the adjustable EnergySaver temperature sensor control regulates heat output. For all year round comfort the heater can become a cool air circulation fan at the flick of a switch.
Very easy to install, the heater should be mounted not less than 305mm from the floor or 610mm from a ceiling.
Features and Benefits
Circulates instant warmth to a room
Extremely quiet and powerful
Suitable for heating homes, offices and commercial premises such as hotel rooms, restaurants and shops
Adjustable EnergySaver temperature sensor control regulates heat output
Power 3kW max
Voltage 240V 50Hz
Dimensions HWD 265 x 505 x 110mm
Colour White and grey
Extremely quiet and powerful
Suitable for heating homes, offices and commercial premises such as hotel rooms, restaurants and shops
Adjustable EnergySaver temperature sensor control regulates heat output
Power 3kW max
Voltage 240V 50Hz
Dimensions HWD 265 x 505 x 110mm
Colour White and grey
Specifications
Attribute | Value |
---|---|
Heat Type | Fan |
Maximum Output Power | 3kW |
Mounting | Wall Mounted |
Control Type | Thermostat |
Height | 265mm |
Width | 505mm |
Depth | 110mm |
Dimensions | 505 x 110 x 265mm |
Power Settings | 3 |
Air Flow | 115m³/h |