- RS Stock No.:
- 144-5950
- Mfr. Part No.:
- IS-S-02
- Brand:
- Moflash
13 In stock - FREE next working day delivery available
Added
Price Each
£120.07
(exc. VAT)
£144.08
(inc. VAT)
Units | Per unit |
1 + | £120.07 |
- RS Stock No.:
- 144-5950
- Mfr. Part No.:
- IS-S-02
- Brand:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash 32-Tone Electronic Sounder, 24V DC, 105dB - IS-S Series - IS-S-02
This electrical sounder from Moflash is an audible alarm that alerts nearby personnel of a hazard. The sounder has a two-stage alarm option and 32 built-in tones to choose from, making it a versatile option. You can easily select the most appropriate tone for your application via a DIP (dual in-line package) switch on the PCB (printed circuit board). This sounder has an IP66 (ingress protection) rating, which means it's dust-proof and protected against powerful water jets. This makes it suitable for use in harsh indoor or outdoor environments.
Features & Benefits
• Base twists and clicks into place for quick and easy installation without the need for extra cabling
• Loud sound output of up to 105dB (decibels) at a distance of 1m for use in environments with heavy background noise
• Red housing colour clearly indicates emergency function
• Durable, flame-retardant polycarbonate housing for reliable use in harsh environments
• Broad operating temperature range of -40°C to +55°C for use in a variety of demanding settings
• Loud sound output of up to 105dB (decibels) at a distance of 1m for use in environments with heavy background noise
• Red housing colour clearly indicates emergency function
• Durable, flame-retardant polycarbonate housing for reliable use in harsh environments
• Broad operating temperature range of -40°C to +55°C for use in a variety of demanding settings
Applications
• Fire safety
• Security systems
• Process control
• General signalling
• Security systems
• Process control
• General signalling
What kind of power supply does this sounder require?
This sounder can be powered via a zener barrier or a galvanic isolator.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
IP Rating | IP66 |
Decibels at 1 Metre | 105dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Wall Mount |
Application Type | Sounder |
Maximum Decibel | 105dB |
Series | IS-S |
Standards Met | CE Certified EN54-3 UKCA |
Minimum Temperature | -40°C |
Housing Material | Polycarbonate |
Maximum Temperature | +55°C |
Related links
- Clifford & Snell YA80 Series Wall Mount Electronic Sounder 116dB...
- Werma 153 Series Base/Bracket Mount Electronic Sounder 105dB at 1...
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder 112dB...
- e2s IS-A105N Series Surface Mount Electronic Sounder 105dB at 1 m...
- Clifford & Snell YO5IS Series Wall Mount Electronic Sounder 105dB...
- Clifford & Snell YA30 Series Wall or Bulkhead Electronic Sounder...
- Clifford & Snell YA50 Series Wall or Bulkhead Electronic Sounder...
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB...