- RS Stock No.:
- 204-1590
- Mfr. Part No.:
- 01GA241S
- Brand:
- Castle
Discontinued product
- RS Stock No.:
- 204-1590
- Mfr. Part No.:
- 01GA241S
- Brand:
- Castle
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
dBAir Class 2 Noise at Work Sound Level Meter
Fully compliant with European and International standards, the dBAir range of products are Wi-Fi enabled with FREE cloud-based software for data storage, analysis and retrieval. The instruments come in several varieties dedicated to certain applications such as Noise at Work risk assessments, Environmental monitoring and noise analysis tasks.
In-built Wi-Fi for data download to www.TheCastleCloud.com
Direct csv file download
32GB memory
Voice Memos
Dual Measurements
Smart timers
Automatic calibration with dBCal Calibrator
A, C or Z Frequency Weighting
Slow, Fast or Impulse Time Weighting
Battery 4xAA approx. 7 hours
Direct csv file download
32GB memory
Voice Memos
Dual Measurements
Smart timers
Automatic calibration with dBCal Calibrator
A, C or Z Frequency Weighting
Slow, Fast or Impulse Time Weighting
Battery 4xAA approx. 7 hours
The dBAir SEO is a Class 2 data-logging sound level meter for Health and Safety Professionals, Consultants, and Engineers. The dBAir will assess to the Control of Noise at Work Regulations 2005, and International Codes of Practice.
Multiple Parameters
Dual Measurements
Hearing Protector Calculator with in-built database
Personal Exposure Parameters
Dual Measurements
Hearing Protector Calculator with in-built database
Personal Exposure Parameters
Specifications
Attribute | Value |
---|---|
Maximum Sound Level | 140dB |
Minimum Sound Level | 28dB |
Resolution | 0.1 dB |
DOSE Measurement | Yes |
Maximum Frequency | 20kHz |
Model Number p | 01GA241S |