- RS Stock No.:
- 188-3430
- Mfr. Part No.:
- RO 1350 A
- Brand:
- Roline
Discontinued product
- RS Stock No.:
- 188-3430
- Mfr. Part No.:
- RO 1350 A
- Brand:
- Roline
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RO-1350A Sound level meter
Manual battery-operated device to control sound levels.
Measurement range: 35 → 135 dB.
3 1/2 LCD digit display.
Display of minimum and maximum values.
Analogue output for measurement data.
The condenser microphone is built into the device.
It is calibrated using a signal oscillator.
Available in a calibrated version.
Measurement range: 35 → 135 dB.
3 1/2 LCD digit display.
Display of minimum and maximum values.
Analogue output for measurement data.
The condenser microphone is built into the device.
It is calibrated using a signal oscillator.
Available in a calibrated version.
Specifications
Attribute | Value |
---|---|
Maximum Sound Level | 135dB |
Minimum Sound Level | 35dB |
Resolution | 0.1 dB |
Accuracy Class | IEC 651 Type 2 |
Weighting | A, C |
Display Type | LCD |
Battery Type | 9V |
Fast/Slow Time Averaging | Both |
Maximum Frequency | 12kHz |
Maximum Operating Temperature | +50°C |
Minimum Frequency | 30 Hz |
Minimum Operating Temperature | 0°C |
Model Number p | RO 1350A |