- RS Stock No.:
- 888-8211
- Mfr. Part No.:
- MP380D4
- Brand:
- Opto 22
Discontinued product
- RS Stock No.:
- 888-8211
- Mfr. Part No.:
- MP380D4
- Brand:
- Opto 22
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MP Series
Professional range of Opto 22 solid state relays from the P series. The Z series relays feature a unique heat transfer system.
Zero voltage turn on
Zero current turn off
Hermetically sealed
Zero current turn off
Hermetically sealed
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 4 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 380 V ac |
Minimum Load Voltage | 24 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 3 V dc |
Switching Type | AC |
Control Voltage Range | 3 → 32 V dc |
Terminal Type | PCB Pin |
Load Voltage Range | 24 → 380V ac |
Dimensions | 43.2 x 10.2 x 24.9mm |
Length | 43.2mm |
Off State Leakage Current | 5 mA |
Height | 24.9mm |
Standards Met | CE, CSA, RoHS Compliant, UL |
Operating Temperature Range | -40 → +100°C |
Depth | 10.2mm |