- RS Stock No.:
- 871-8229
- Mfr. Part No.:
- AQZ205D
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 871-8229
- Mfr. Part No.:
- AQZ205D
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AQZ Series
These photomos PCB mount relays have a slim SIL4-pin package which enables high density mounting (W 3.5 x D 21.0 x H 12.5 mm). Typical applications include railroad systems, traffic lights, measuring instruments and industrial machines.
High capacity
Extremely low on-resistance
Control low-level signal
Extremely low on-resistance
Control low-level signal
Approvals
UL, C-UL, VDE
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 1.8 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 100 V |
Maximum Control Voltage | 30 V |
Switching Type | AC/DC |
Control Voltage Range | Maximum of 30 V |
Terminal Type | Through Hole |
Output Device | PhotoMOS |
Package Style | SIL |
Load Voltage Range | Maximum of 60V |
Maximum Turn On Time | 10ms |
Dimensions | 21 x 3.5 x 12.5mm |
Standards Met | RoHS Compliant |
Operating Temperature Range | -40 → +85°C |
Length | 21mm |
Off State Leakage Current | 10 μA |
Minimum Operating Temperature | -40°C |
Depth | 3.5mm |
Maximum Operating Temperature | +85°C |
Height | 12.5mm |