MPN

Carlo Gavazzi 8 A Solid State Relay, DC, PCB Mount, 60 V dc Maximum Load

RS Stock No.:
859-3250
Mfr. Part No.:
RP1D060D8
Brand:
Carlo Gavazzi
Carlo Gavazzi

Discontinued product
RS Stock No.:
859-3250
Mfr. Part No.:
RP1D060D8
Brand:
Carlo Gavazzi

RoHS Status: Not Applicable

COO (Country of Origin):
MT

Legislation and Compliance

RoHS Status: Not Applicable

COO (Country of Origin):
MT

Product Details

Carlo Gavazzi Analog Switching Solid State Relay





Specifications

AttributeValue
Minimum Load Current1 mA
Maximum Load Current8 A
Mounting TypePCB Mount
Minimum Load Voltage1 V dc
Maximum Load Voltage60 V dc
Minimum Control Voltage4.25 V dc
Maximum Control Voltage32 V dc
Switching TypeDC
Terminal TypePlug In
Maximum Turn On Time1 s
Dimensions43 x 10.5 x 25.4mm
Control Voltage Range4.25 → 32 V dc
Height25.4mm
Length43mm
Operating Temperature Range-20 → +80°C
Depth10.5mm
Load Voltage Range1 → 60 V dc
Off State Leakage Current<0.01 mA
Discontinued product