- RS Stock No.:
- 857-7797
- Mfr. Part No.:
- RGC1A23D40KGU
- Brand:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 857-7797
- Mfr. Part No.:
- RGC1A23D40KGU
- Brand:
- Carlo Gavazzi
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MT
Product Details
RGC Series Solid State Contactors
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.
Power and control terminals allow for safe looping of cables
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 47 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 240 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 3 V dc |
Maximum Control Voltage | 32 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 400 mA |
Terminal Type | Screw |
Output Device | Varistor |
Maximum Turn On Time | 1 s |
Load Voltage Range | 24 → 240 V ac |
Dimensions | 35.6 x 140.5 x 110mm |
Length | 35.6mm |
Operating Temperature Range | -40 → +80°C |
Depth | 140.5mm |
Off State Leakage Current | 3 mA |
Height | 110mm |