- RS Stock No.:
- 819-8833
- Mfr. Part No.:
- 39.60.7.024.9024
- Brand:
- Finder
- RS Stock No.:
- 819-8833
- Mfr. Part No.:
- 39.60.7.024.9024
- Brand:
- Finder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 26.4 V |
Maximum Load Current | 6 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 24 V dc |
Minimum Control Voltage | 19.2 V |
Control Voltage Range | 19.2 → 26.4 V |
Switching Type | DC |
Contact Configuration | SPST |
Load Voltage Range | 1.5 → 24V dc |
Minimum Load Voltage | 1.5 V dc |
Terminal Type | Push In |
Output Device | PLC |
Series | Series 39 |
Minimum Load Current | 1 mA |
Off State Leakage Current | 0.001 mA |
Maximum Turn On Time | 0.2 ms |
Manufacturer Part No. | 39.60.7.024.9024 |
Operating Temperature Range | -20 → +55°C |
Related links
- Finder 39 Series Interface Relay 230V ac Coil, SPST
- Finder 39 Series Interface Relay 24V ac/dc Coil, SPDT
- Omron G3RV-SR Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Finder 39 Series Interface Relay 110V ac Coil, SPDT
- Finder 39 Series Interface Relay 6V ac/dc Coil, SPST
- Finder 39 Series Interface Relay 12V ac/dc Coil, SPDT
- Finder Series 38 Series Solid State Interface Relay 2 A Load, DIN...
- Finder Series 39 Series Solid State Interface Relay 2 A Load, DIN...