Sensata / Crydom SeriesOne DR Series Solid State Interface Relay, 32 V dc Control, 3 A Load, DIN Rail Mount
- RS Stock No.:
- 776-1759
- Mfr. Part No.:
- DR24D03R
- Brand:
- Sensata / Crydom
- RS Stock No.:
- 776-1759
- Mfr. Part No.:
- DR24D03R
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Interface Relay, 3A Rated Load Current, 0.1mA Off-State Leakage - SeriesOne DR Series - DR24D03R
Want to take your circuit control to the next level? Choose this solid-state interface relay from Sensata | Crydom to switch the flow of electricity on and off. It features a fast turn-on and turn-off time of half a cycle for super-quick activation. Thanks to its compact dimensions of 87.6 (L) x 11 (W) x 83.7mm (H), it's a sure fit for areas with limited space. You'll find this component used in applications such as heating and cooling.
Features & Benefits
Screw terminals for simple and secure wire connections
Fits onto a standard 35mm DIN rail for speedy mounting
Light weight of 50g to place minimal strain on your equipment
LED status indicator for quick and clear diagnostics
Fits onto a standard 35mm DIN rail for speedy mounting
Light weight of 50g to place minimal strain on your equipment
LED status indicator for quick and clear diagnostics
Is this interface relay suitable for use in challenging environments?
Yes, it has a wide operating temperature range of -30°C to +80°C for use in demanding environments.
What's this device's rated load current?
It has a rated load current of 3A, so it's a good choice for use in low-power applications.
Crydom Solid State Relay and Accessories
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 3 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V ac |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 32 V dc |
Switching Type | Instantaneous |
Load Voltage Range | 24 → 280V ac |
Minimum Load Voltage | 24 V ac |
Terminal Type | Screw |
Number of Poles | 1 |
Length | 87.6mm |
Height | 83.7mm |
Depth | 11mm |
Minimum Load Current | 150 mA |
Width | 11mm |
Series | SeriesOne DR |
Minimum Operating Temperature | -30°C |
Dimensions | 87.6 x 11 x 83.7mm |
Capacitance | 10pF |
Off State Leakage Current | 0.1 mA |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 0.1 ms |
Special Features | AC or DC Control, Fits Standard 35mm DIN Rail, LED Input Status Indicator |
Operating Temperature Range | -30 → +80°C |
Manufacturer Part No. | DR24D03R |
Related links
- Omron G3RV-SR Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Sensata / Crydom DR Series Solid State Interface Relay 6 A rms...
- Sensata / Crydom DR Series Solid State Interface Relay 6 A dc...
- Sensata / Crydom Solid State Interface Relay 3 A Load, DIN Rail Mount
- Sensata / Crydom DRA1-MP Series Solid State Interface Relay 3 A...
- Sensata / Crydom DRA1 CMX Series Solid State Interface Relay 3 A...
- Sensata / Crydom DR Series Solid State Interface Relay 3 A Load,...
- Sensata / Crydom SeriesOne DR Series DIN Rail Mount Timer Relay 2-Contact