Sensata Crydom DR Series Solid State Interface Relay, 32 V dc Control, 12 A rms Load, DIN Rail Mount
- RS Stock No.:
- 720-4105
- Mfr. Part No.:
- DR24D12R
- Brand:
- Sensata / Crydom
Image representative of range
Subtotal (1 unit)*
£56.72
(exc. VAT)
£68.06
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 25 unit(s) shipping from 01 December 2025
- Plus 1 unit(s) shipping from 01 December 2025
Units | Per unit |
|---|---|
| 1 - 4 | £56.72 |
| 5 - 9 | £53.88 |
| 10 - 24 | £51.05 |
| 25 - 49 | £48.22 |
| 50 + | £45.38 |
*price indicative
- RS Stock No.:
- 720-4105
- Mfr. Part No.:
- DR24D12R
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Control Voltage | 32 V dc | |
| Maximum Load Current | 12 A rms | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Control Voltage | 4 V dc | |
| Control Voltage Range | 4 → 32 V dc | |
| Switching Type | Instantaneous | |
| Load Voltage Range | 24 → 280Vrms | |
| Minimum Load Voltage | 24 V rms | |
| Terminal Type | Screw | |
| Input Current | 9 → 11mA | |
| Length | 83.7mm | |
| Series | DR | |
| Height | 90.3mm | |
| Minimum Load Current | 0.15 A rms | |
| Depth | 18mm | |
| Output Device | AC | |
| Dimensions | 83.7 x 18 x 90.3mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Capacitance | 10pF | |
| Standards Met | CE, RoHS Compliant | |
| Maximum Turn On Time | 1/2 cycle | |
| Special Features | AC or DC control, Fits standard 35mm DIN Rail | |
| Off State Leakage Current | 0.1mA rms | |
| Operating Temperature Range | -30 → +80°C | |
| Manufacturer Part No. | DR24D12R | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Control Voltage 32 V dc | ||
Maximum Load Current 12 A rms | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 280 V rms | ||
Minimum Control Voltage 4 V dc | ||
Control Voltage Range 4 → 32 V dc | ||
Switching Type Instantaneous | ||
Load Voltage Range 24 → 280Vrms | ||
Minimum Load Voltage 24 V rms | ||
Terminal Type Screw | ||
Input Current 9 → 11mA | ||
Length 83.7mm | ||
Series DR | ||
Height 90.3mm | ||
Minimum Load Current 0.15 A rms | ||
Depth 18mm | ||
Output Device AC | ||
Dimensions 83.7 x 18 x 90.3mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Capacitance 10pF | ||
Standards Met CE, RoHS Compliant | ||
Maximum Turn On Time 1/2 cycle | ||
Special Features AC or DC control, Fits standard 35mm DIN Rail | ||
Off State Leakage Current 0.1mA rms | ||
Operating Temperature Range -30 → +80°C | ||
Manufacturer Part No. DR24D12R | ||
- COO (Country of Origin):
- MX
Sensata I Crydom Solid-State Interface Relay, 24 to 280V AC Operating Voltage Range, 90.3mm Height - SeriesOne DR - DR24D12R
Features & Benefits
• Compact dimensions of 83.7 (L) x 18 (W) x 90.3mm (H) to take up minimal space on your DIN rail
• Operating voltage range of 24 to 280V AC for use in low-power applications
• Light weight of 90g to place minimal strain on your equipment
• Housing is self-extinguishing for safety in the event of a fire
What's the advantage of using an SSR?
Approvals
Note
Related links
- Sensata Crydom DR Series Solid State Interface Relay 6 A rms Load, DIN Rail Mount
- Sensata Crydom DR Series Solid State Interface Relay 6 A dc Load, DIN Rail Mount
- Sensata Crydom DR Series Solid State Interface Relay 12 A dc Load, DIN Rail Mount
- Sensata Crydom DR Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Sensata Crydom SeriesOne DR Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 12 A rms Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 6 A rms Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 10 A rms Load, DIN Rail Mount
