Phoenix Contact PLC-OPT Series Solid State Interface Relay, 242 V dc, 253 V ac Control, 3 mA Load, DIN Rail Mount
- RS Stock No.:
- 207-3371
- Mfr. Part No.:
- 2908176
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£203.62
(exc. VAT)
£244.34
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £20.362 | £203.62 |
*price indicative
- RS Stock No.:
- 207-3371
- Mfr. Part No.:
- 2908176
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Control Voltage | 242 V dc, 253 V ac | |
| Maximum Load Current | 3 mA | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 253 V ac | |
| Minimum Control Voltage | 176 V dc, 184 V ac | |
| Control Voltage Range | 184 → 253 V ac; 176 → 242 V dc | |
| Switching Type | AC/DC | |
| Contact Configuration | SPST | |
| Load Voltage Range | 5 → 30V dc | |
| Minimum Load Voltage | 5 V dc | |
| Terminal Type | Push In | |
| Output Device | PLC | |
| Series | PLC-OPT | |
| Maximum Turn On Time | 3ms | |
| Range | PLC | |
| Manufacturer Part No. | 2908176 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Control Voltage 242 V dc, 253 V ac | ||
Maximum Load Current 3 mA | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 253 V ac | ||
Minimum Control Voltage 176 V dc, 184 V ac | ||
Control Voltage Range 184 → 253 V ac; 176 → 242 V dc | ||
Switching Type AC/DC | ||
Contact Configuration SPST | ||
Load Voltage Range 5 → 30V dc | ||
Minimum Load Voltage 5 V dc | ||
Terminal Type Push In | ||
Output Device PLC | ||
Series PLC-OPT | ||
Maximum Turn On Time 3ms | ||
Range PLC | ||
Manufacturer Part No. 2908176 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE for input functions with PLC logic, with screw connection and plug-in miniature solid-state relay.
Mounting on a DIN rail
1 N/O contact
Input: 230 V AC/220 V DC
1 N/O contact
Input: 230 V AC/220 V DC
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 3 mA Load, DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 132 V ac Control DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 10 mA Load, DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 100 mA Load, DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay DIN Rail Mount
