Phoenix Contact PLC-OSC Series Solid State Interface Relay, 121 V dc, 132 V ac Control, 3 mA Load, DIN Rail Mount
- RS Stock No.:
- 207-3367
- Mfr. Part No.:
- 2908175
- Brand:
- Phoenix Contact
20 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£19.23
(exc. VAT)
£23.08
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £19.23 | £192.30 |
*price indicative |
- RS Stock No.:
- 207-3367
- Mfr. Part No.:
- 2908175
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact PLC-INTERFACE for input functions with PLC logic, with screw connection and plug-in miniature solid-state relay.
Mounting on a DIN rail
1 N/O contact
Input: 120 V AC/110 V DC
1 N/O contact
Input: 120 V AC/110 V DC
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 121 V dc, 132 V ac |
Maximum Load Current | 3 mA |
Mounting Type | DIN Rail |
Maximum Load Voltage | 30 V dc |
Minimum Control Voltage | 88 V dc, 96 V ac |
Control Voltage Range | 96 → 132 V ac; 88 → 121 V dc |
Switching Type | AC/DC |
Contact Configuration | SPST |
Load Voltage Range | 5 → 30V dc |
Minimum Load Voltage | 5 V dc |
Terminal Type | Push In |
Series | PLC-OSC |
Output Device | PLC |
Range | PLC |
Maximum Turn On Time | 6ms |
Manufacturer Part No. | 2908175 |
Related links
- Phoenix Contact PLC-OSC Series Solid State Interface Relay 50 mA...
- Phoenix Contact PLC-OSC Series Solid State Interface Relay 1 A...
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 100 mA...
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 3 mA...
- Phoenix Contact PLC-OSC Series Solid State Interface Relay DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 10 mA...
- Phoenix Contact PLC-OSC Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 132 V...