Better World
Schneider Electric Harmony Relay Series Solid State Interface Relay, 30 V dc Control, 0.1 A Load, Screw Fitting Mount
- RS Stock No.:
- 203-5199
- Mfr. Part No.:
- SSL1D101BDPR
- Brand:
- Schneider Electric
26 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£33.82
(exc. VAT)
£40.58
(inc. VAT)
Units | Per unit |
1 + | £33.82 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-5199
- Mfr. Part No.:
- SSL1D101BDPR
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric solid state relay pre assembled belongs to SSL series. It has -20°C to 70°C operating temperature.
Harmony relay range
IP20 certified
IP20 certified
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 30 V dc |
Maximum Load Current | 0.1 A |
Mounting Type | Screw Fitting |
Maximum Load Voltage | 48 V dc |
Minimum Control Voltage | 16 V dc |
Control Voltage Range | 16 → 30 V dc |
Switching Type | DC |
Contact Configuration | SPST |
Load Voltage Range | 1 → 48V dc |
Minimum Load Voltage | 1 V dc |
Terminal Type | Screw |
Series | Harmony Relay |
Better World Verification | Green Premium |
Minimum Load Current | 0.001 A |
Better World Product | Yes |
Output Device | Transistor |
Range | Harmony Relay |
Maximum Turn On Time | 0.25ms |
Manufacturer Part No. | SSL1D101BDPR |
- RS Stock No.:
- 203-5199
- Mfr. Part No.:
- SSL1D101BDPR
- Brand:
- Schneider Electric
Related links
- Sensata / Crydom Solid State Interface Relay 0.1 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface...
- Schneider Electric Harmony Relay Series Solid State Interface...
- Schneider Electric SSL Series Solid State Interface Relay 2 A...
- Schneider Electric Harmony Relay Series Solid State Interface...
- Schneider Electric Harmony Relay Series Solid State Interface...
- Schneider Electric Harmony Relay Series Solid State Interface...
- Schneider Electric Harmony Relay Series Solid State Interface...