- RS Stock No.:
- 903-2952
- Mfr. Part No.:
- KHS-150A
- Brand:
- i-Autoc
Discontinued product
- RS Stock No.:
- 903-2952
- Mfr. Part No.:
- KHS-150A
- Brand:
- i-Autoc
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KHS-150C Series Heatsink Panel Mount
The Heat Sink is for a 1/3 phase solid state relay. The KHS heat sink is made from aluminium and is panel mounting and RoHS compliant.
KHS – 150C:
Thermal resistance 0.9 ºC/W
Weight 560g
Without a fan
KHS-150CF:
Thermal resistance 0.4 ºC/W
Weight 830g
With a fan
Made from aluminium
Suitable for 1/3 phase solid state relays
Panel mounted
Thermal resistance 0.9 ºC/W
Weight 560g
Without a fan
KHS-150CF:
Thermal resistance 0.4 ºC/W
Weight 830g
With a fan
Made from aluminium
Suitable for 1/3 phase solid state relays
Panel mounted
I-Autoc KHS Series Heat Sink Solid State Relay Accessory
Approvals
RoHS
Heatsinks
Specifications
Attribute | Value |
---|---|
Accessory Type | Heatsink |
For Use With | Single Phase SSR, Two Phase SSR |
Mounting Type | Panel Mount |