EMERSON – ASCO Solenoid Valve Coil 400 325 217, 230 V ac

Bulk discount available

Subtotal (1 unit)*

£29.59

(exc. VAT)

£35.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£29.59
5 - 9£28.68
10 +£27.75

*price indicative

RS Stock No.:
656-3484
Mfr. Part No.:
400325-217
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Solenoid Valve Coil

Supply Voltage

230 V ac

Series

238

Minimum Operating Temperature

20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Coils for 238 solenoid valve


Coils for 238 series solenoid valves.

Magnetic heads.

Coils with removable connector: CM6.

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Related links