Festo Solenoid Valve MHE2-MS1H-3/2G-M7, 3 Port, 24V dc

Subtotal (1 unit)*

£91.37

(exc. VAT)

£109.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 11 May 2026
  • Plus 11 unit(s) shipping from 21 May 2026
  • Plus 14 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.37

*price indicative

RS Stock No.:
271-2543
Mfr. Part No.:
MHE2-MS1H-3/2G-M7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Supply Voltage

24V dc

Number of Ports

3

Inlet Connection Type

M7

Orifice Diameter

2mm

Series

MH2

Body Material

Die Cast Zinc

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

IP65

Hazardous Area Certification

RCM Trademark c UL us

Maximum Closing Time

2ms

Maximum Opening Time

1.7ms

RoHS Status: Exempt

COO (Country of Origin):
HU

Festo MH2 Series Solenoid Valve, M7 Connection Port Thread, 24V DC - MHE2-MS1H-3/2G-M7


This solenoid valve by Festo with electrical actuation type M7 connection port thread and 3/2-way monostable function, is a reliable and efficient component for various applications in automation, electronics, and mechanical industries. With a solenoid voltage of 24V DC, this valve offers high performance and durability.

Features & Benefits


• Electric actuation type for easy operation

• Standard nominal flow rate of 100 l/min for efficient air flow

• IP65 degree of protection for durability in different environments

• CE marking for compliance with EU EMC and RoHS Directives

• Compact design with a construction width of 10 mm for easy installation

Applications


• Suitable for pneumatic systems requiring 3/2-way valve function

• Ideal for automation equipment in manufacturing industries

• Used in control systems for precise air flow regulation

• Commonly applied in pressure-relieved poppet valve systems

Can it withstand high pressure levels?


The solenoid valve is designed to operate within a pressure range of -0.9 bar to 8 bar, making it suitable for various applications.

Will it work with a 24V DC power source?


Yes, the solenoid valve is compatible with a 24V DC operating voltage, ensuring reliable performance.

Is the valve suitable for outdoor use?


With an IP65 degree of protection, the valve is resistant to dust and moisture, making it suitable for outdoor applications.

Related links